Part Details for MAX6002EUR+T by Maxim Integrated Products
Overview of MAX6002EUR+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6002EUR+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6002EUR+TCT-ND
|
DigiKey | IC VREF SERIES 1% SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14648 In Stock |
|
$0.9454 / $2.1500 | Buy Now |
|
Bristol Electronics | 3376 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO3 | 806 |
|
$1.1695 / $2.8352 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO3 | 2396 |
|
$1.0431 / $2.7816 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 640 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 4 |
|
RFQ |
Part Details for MAX6002EUR+T
MAX6002EUR+T CAD Models
MAX6002EUR+T Part Data Attributes
|
MAX6002EUR+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6002EUR+T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
Alternate Parts for MAX6002EUR+T
This table gives cross-reference parts and alternative options found for MAX6002EUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6002EUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6002EUR+ | Low-Cost, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6002EUR+T vs MAX6002EUR+ |
MAX6002EUR+T | Low-Cost, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6002EUR+T vs MAX6002EUR+T |
MAX6002EUR/V+ | Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6002EUR+T vs MAX6002EUR/V+ |
MAX6002EUR-T | Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6002EUR+T vs MAX6002EUR-T |
MAX6002EUR+ | Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6002EUR+T vs MAX6002EUR+ |