-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1µA SOT23 Precision Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6007BEURT
|
Mouser Electronics | Voltage References 1 A SOT23 Precision Shunt Voltage Reference RoHS: Compliant | 908 |
|
$0.9350 / $1.7600 | Buy Now |
|
Analog Devices Inc | 1µA SOT23 Precision Shunt Volt Min Qty: 1 Package Multiple: 1 | 20502 |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
2511280
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 2.048V, SOT23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 84 |
|
$1.0049 / $2.2683 | Buy Now |
DISTI #
2511280RL
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 2.048V, SOT23-3 RoHS: Compliant Min Qty: 100 Container: Reel | 84 |
|
$1.0049 / $1.6477 | Buy Now |
DISTI #
2511280
|
Farnell | VOLTAGE REF, SHUNT, 2.048V, SOT23-3 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 84 |
|
$1.0310 / $1.7267 | Buy Now |
DISTI #
2511280RL
|
Farnell | VOLTAGE REF, SHUNT, 2.048V, SOT23-3 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 84 |
|
$1.0310 / $1.2513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6007BEUR+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6007BEUR+T
Analog Devices Inc
1µA SOT23 Precision Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.0582 V | |
Output Voltage-Min | 2.0378 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 75 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MAX6007BEUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6007BEUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6007BEUR+ | 1µA SOT23 Precision Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6007BEUR+T vs MAX6007BEUR+ |
MAX6007BEUR+ | Two Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6007BEUR+T vs MAX6007BEUR+ |
MAX6007BEUR+T | Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6007BEUR+T vs MAX6007BEUR+T |