Part Details for MAX6010AEUR+ by Analog Devices Inc
Overview of MAX6010AEUR+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6010AEUR+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Precision, Micropower, 3V Seri Min Qty: 1 Package Multiple: 1 | 115 |
|
Buy Now |
Part Details for MAX6010AEUR+
MAX6010AEUR+ CAD Models
MAX6010AEUR+ Part Data Attributes
|
MAX6010AEUR+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6010AEUR+
Analog Devices Inc
Precision, Micropower, 3V Series Voltage Reference in SOT23, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3-SOT_23-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Date Of Intro | 2009-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.006 V | |
Output Voltage-Min | 2.994 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
Alternate Parts for MAX6010AEUR+
This table gives cross-reference parts and alternative options found for MAX6010AEUR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6010AEUR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6654AHS6-2.048#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | MAX6010AEUR+ vs LT6654AHS6-2.048#TRPBF |
MAX6241ACPA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX6010AEUR+ vs MAX6241ACPA+ |
LT6660HCDC-5#PBF | Tiny Micropower Precision Series References in 2mm × 2mm DFN | Analog Devices Inc | MAX6010AEUR+ vs LT6660HCDC-5#PBF |
MAX6241BESA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX6010AEUR+ vs MAX6241BESA+ |
REF195ES-REEL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | MAX6010AEUR+ vs REF195ES-REEL |
LT6654BHS6-2.5#PBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | MAX6010AEUR+ vs LT6654BHS6-2.5#PBF |
LT6660KCDC-2.5#TRPBF | Tiny Micropower Precision Series References in 2mm x 2mm DFN | Analog Devices Inc | MAX6010AEUR+ vs LT6660KCDC-2.5#TRPBF |
REF3112AQDBZRQ1 | Automotive, 20-ppm/°C (max), 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | MAX6010AEUR+ vs REF3112AQDBZRQ1 |
MAX6043CAUT10#TG16 | Three Terminal Voltage Reference, 1 Output, 10V, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX6010AEUR+ vs MAX6043CAUT10#TG16 |
REF192FS | REF192: 2.5V Precision Micropower, Low Dropout, Low Voltage Reference, 8 ld SOIC, 8-Pin, INDUSTRIAL Temp | Analog Devices Inc | MAX6010AEUR+ vs REF192FS |