-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Micropower, 3V Series Voltage Reference in SOT23, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6010BEURT
|
Mouser Electronics | Voltage References Precision, Micropower, 3V Series Voltage RoHS: Compliant | 7469 |
|
$0.6970 / $2.0100 | Buy Now |
|
Analog Devices Inc | Precision, Micropower, 3V Seri Min Qty: 1 Package Multiple: 1 | 7 |
|
$0.6437 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6010BEUR+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6010BEUR+T
Analog Devices Inc
Precision, Micropower, 3V Series Voltage Reference in SOT23, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.012 V | |
Output Voltage-Min | 2.988 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MAX6010BEUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6010BEUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6241ACPA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX6010BEUR+T vs MAX6241ACPA+ |
LT6654AHS6-2.048#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | MAX6010BEUR+T vs LT6654AHS6-2.048#TRPBF |
LT1790ACS6-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | Analog Devices Inc | MAX6010BEUR+T vs LT1790ACS6-3#TR |
ADR121AUJZ-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO6, ROHS COMPLIANT, MO-193AA, TSOT-6, Voltage Reference | Analog Devices Inc | MAX6010BEUR+T vs ADR121AUJZ-REEL7 |
LT6656ACS6-3#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | MAX6010BEUR+T vs LT6656ACS6-3#PBF |
MAX6126B30+T | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 | Maxim Integrated Products | MAX6010BEUR+T vs MAX6126B30+T |
MAX6173BASA+T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX6010BEUR+T vs MAX6173BASA+T |
LT1790AIS6-3.3#TRMPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | MAX6010BEUR+T vs LT1790AIS6-3.3#TRMPBF |
MAX6133A30 | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | MAX6010BEUR+T vs MAX6133A30 |
LT1460JCS3-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | Analog Devices Inc | MAX6010BEUR+T vs LT1460JCS3-3#TR |