MAX6018BEUR16+
Description: Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C

Overview of MAX6018BEUR16+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX6018BEUR16+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Precision, Micropower, 1.8V Su Package Multiple: 1 409
Buy Now

CAD Models for MAX6018BEUR16+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6018BEUR16+ by Analog Devices Inc

MAX6018BEUR16+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
3-SOT_23-N/A
Pin Count
3
Manufacturer Package Code
3-SOT_23-N/A
Date Of Intro
2001-10-23
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.6064 V
Output Voltage-Min
1.5936 V
Output Voltage-Nom
1.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
BICMOS
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.957 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.4%
Width
1.3 mm
Want to compare parts?
  1. MAX6018BEUR16+
    Analog Devices Inc
    Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C
    VS

Alternate Parts for MAX6018BEUR16+

This table gives cross-reference parts and alternative options found for MAX6018BEUR16+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6018BEUR16+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6018BEUR16+T Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6018BEUR16+ vs MAX6018BEUR16+T
MAX6018BEUR16 Three Terminal Voltage Reference, 1 Output, 1.6V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6018BEUR16+ vs MAX6018BEUR16
MAX6018BEUR16+ Three Terminal Voltage Reference, 1 Output, 1.6V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6018BEUR16+ vs MAX6018BEUR16+
Part Number Description Manufacturer Compare
MAX6018AEUR16-T Three Terminal Voltage Reference, 1 Output, 1.6V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6018BEUR16+ vs MAX6018AEUR16-T
MAX6018AEUR16+T Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6018BEUR16+ vs MAX6018AEUR16+T
MAX6018AEUR16+T Three Terminal Voltage Reference, 1 Output, 1.6V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6018BEUR16+ vs MAX6018AEUR16+T
MAX6018BEUR16+T Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6018BEUR16+ vs MAX6018BEUR16+T

Related Parts for MAX6018BEUR16+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6018BEUR16+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6018BEUR16+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6018BEUR16+ would you like to use for your alert(s)?
  • Please alert me when MAX6018BEUR16+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6018BEUR16+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6018BEUR16+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6018BEUR16+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6018BEUR16+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6018BEUR16+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: