There are no models available for this part yet.
Overview of MAX6021AEUR by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6021AEUR by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX6021AEUR-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1797 In Stock |
|
$2.6200 | Buy Now | |
Bristol Electronics | 2378 |
|
RFQ | ||||
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO3 | 1902 |
|
$2.3850 / $4.7700 | Buy Now | ||
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO3 | 1047 |
|
$1.6920 / $4.2300 | Buy Now | ||
Rochester Electronics | MAX6021 Precision, Low-Power, Low-Dropout, Sot23-3 Voltage References ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 374 |
|
$2.2500 / $2.6500 | Buy Now |
CAD Models for MAX6021AEUR by Maxim Integrated Products
Part Data Attributes for MAX6021AEUR by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
2.8575 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.053 V
|
Output Voltage-Min
|
2.043 V
|
Output Voltage-Nom
|
2.048 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.194 mm
|
Supply Voltage-Max (Vsup)
|
12.6 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.953 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.24%
|
Width
|
1.2955 mm
|
Alternate Parts for MAX6021AEUR
This table gives cross-reference parts and alternative options found for MAX6021AEUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6021AEUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6021AEUR-TG077 | Three Terminal Voltage Reference, 1 Output, 2.048V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6021AEUR vs MAX6021AEUR-TG077 |
MAX6021AEUR+T | Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6021AEUR vs MAX6021AEUR+T |
MAX6021AEUR+ | Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6021AEUR vs MAX6021AEUR+ |
MAX6021AEUR+T | Three Terminal Voltage Reference, 1 Output, 2.048V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6021AEUR vs MAX6021AEUR+T |
MAX6021AEUR-T | Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6021AEUR vs MAX6021AEUR-T |
Related Parts for MAX6021AEUR
-
MAX6023EBT41Voltage References
-
PIC16LF876-04I/SOMicrocontrollers
-
MAX931ESAOther Analog ICs
-
MAX412ESAOperational Amplifiers
-
ADS1278SHFQAnalog to Digital Converters
-
TPS62065DSGTSwitching Regulator or Controllers
-
MAX510BEPEDigital to Analog Converters
-
MAX481ESALine Driver or Receivers
-
LM337IMPLinear Regulator ICs