Part Details for MAX6033BAUT30+ by Analog Devices Inc
Overview of MAX6033BAUT30+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6033BAUT30+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Ultra-High-Precision SOT23 Ser Min Qty: 1 Package Multiple: 1 | 1321 |
|
Buy Now |
Part Details for MAX6033BAUT30+
MAX6033BAUT30+ CAD Models
MAX6033BAUT30+ Part Data Attributes
|
MAX6033BAUT30+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6033BAUT30+
Analog Devices Inc
High-Precision, Low-Dropout SOT23 Series Voltage Reference, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2002-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |