MAX6033CAUT25+T
Description: Voltage Reference, 2.5V, BICMOS, PDSO6,

Overview of MAX6033CAUT25+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for MAX6033CAUT25+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 175-MAX6033CAUT25+TCT-ND
DigiKey IC VREF SERIES 0.1% SOT23-6 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1929
In Stock
  • 1 $7.9300
  • 10 $5.4310
  • 25 $4.7860
  • 100 $4.0635
  • 250 $3.7131
  • 500 $3.4997
  • 1,000 $3.3224
  • 2,500 $3.1750
$3.1750 / $7.9300 Buy Now

CAD Models for MAX6033CAUT25+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6033CAUT25+T by Maxim Integrated Products

MAX6033CAUT25+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSOP, TSOP6,.11,37
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BICMOS
Temp Coef of Voltage-Max
40 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.1%
Want to compare parts?
  1. MAX6033CAUT25+T
    Maxim Integrated Products
    Voltage Reference, 2.5V, BICMOS, PDSO6,
    VS

Alternate Parts for MAX6033CAUT25+T

This table gives cross-reference parts and alternative options found for MAX6033CAUT25+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6033CAUT25+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6033CAUT25#TG16 Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN Maxim Integrated Products MAX6033CAUT25+T vs MAX6033CAUT25#TG16
MAX6033CAUT25+T High-Precision, Low-Dropout SOT23 Series Voltage Reference, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX6033CAUT25+T vs MAX6033CAUT25+T
MAX6033CAUT25#G16 Voltage Reference, 2.5V, BICMOS, PDSO6, Maxim Integrated Products MAX6033CAUT25+T vs MAX6033CAUT25#G16
MAX6033CAUT25 Three Terminal Voltage Reference Maxim Integrated Products MAX6033CAUT25+T vs MAX6033CAUT25
Part Number Description Manufacturer Compare
LT1790ACS6-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 Analog Devices Inc MAX6033CAUT25+T vs LT1790ACS6-3#TR
LT6654AHS6-2.048#TRPBF Precision Wide Supply High Output Drive Low Noise Reference Analog Devices Inc MAX6033CAUT25+T vs LT6654AHS6-2.048#TRPBF
MAX6141ESA+T Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO8, SO-8 Maxim Integrated Products MAX6033CAUT25+T vs MAX6141ESA+T
MAX6061BEUR+T Three Terminal Voltage Reference, 1 Output, 1.248V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6033CAUT25+T vs MAX6061BEUR+T
LT1790BCS6-2.5#TR Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 Analog Devices Inc MAX6033CAUT25+T vs LT1790BCS6-2.5#TR
LT1790BIS6-4.096#PBF Micropower SOT-23 Low Dropout Reference Family Analog Devices Inc MAX6033CAUT25+T vs LT1790BIS6-4.096#PBF
MAX6163BESA+T Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX6033CAUT25+T vs MAX6163BESA+T
ADR425ARMZ Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference Analog Devices Inc MAX6033CAUT25+T vs ADR425ARMZ
MAX6023EBT30+T Precision, Low-Power, Low-Dropout, UCSP Voltage Reference, N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX6033CAUT25+T vs MAX6023EBT30+T
LT6656BCS6-2.048#TRMPBF 1µA Precision Series Voltage Reference Analog Devices Inc MAX6033CAUT25+T vs LT6656BCS6-2.048#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6033CAUT25+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6033CAUT25+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6033CAUT25+T would you like to use for your alert(s)?
  • Please alert me when MAX6033CAUT25+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6033CAUT25+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6033CAUT25+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6033CAUT25+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6033CAUT25+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6033CAUT25+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: