Power Circuits
MAX6035BAUR50
Description: 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO3, TO-236AB, SOT-23, 3 PIN

Overview of MAX6035BAUR50 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAX6035BAUR50 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6035BAUR50 by Rochester Electronics LLC

MAX6035BAUR50
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
Package Description
TO-236AB, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.025 V
Output Voltage-Min
4.975 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
33 V
Supply Voltage-Min (Vsup)
6.9 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BICMOS
Temp Coef of Voltage-Max
75 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Width
1.3 mm
Want to compare parts?
  1. MAX6035BAUR50
    Rochester Electronics LLC
    1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO3, TO-236AB, SOT-23, 3 PIN
    VS

Related Parts for MAX6035BAUR50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6035BAUR50 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6035BAUR50 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MAX6035BAUR50 would you like to use for your alert(s)?
  • Please alert me when MAX6035BAUR50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6035BAUR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6035BAUR50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6035BAUR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6035BAUR50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6035BAUR50 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: