Part Details for MAX6037AAUK21+T by Analog Devices Inc
Overview of MAX6037AAUK21+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6037AAUK21+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6037AAUK21T
|
Mouser Electronics | Voltage References Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23 RoHS: Compliant | 18 |
|
$2.7900 / $5.5600 | Buy Now |
|
Analog Devices Inc | Low-Power, Fixed and Adjustabl Min Qty: 1 Package Multiple: 1 | 3259 |
|
$2.7941 / $5.5700 | Buy Now |
DISTI #
3918908
|
Farnell | VOLTAGE REFERENCE, 2.048V, 25PPM/DEG C RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.7872 | Buy Now |
Part Details for MAX6037AAUK21+T
MAX6037AAUK21+T CAD Models
MAX6037AAUK21+T Part Data Attributes:
|
MAX6037AAUK21+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6037AAUK21+T
Analog Devices Inc
Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.0521 V | |
Output Voltage-Min | 2.0439 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.625 mm |
Alternate Parts for MAX6037AAUK21+T
This table gives cross-reference parts and alternative options found for MAX6037AAUK21+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6037AAUK21+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6037AAUK21-T | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6037AAUK21+T vs MAX6037AAUK21-T |
MAX6037AAUK21+ | Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX6037AAUK21+T vs MAX6037AAUK21+ |