Part Details for MAX603CPA by Maxim Integrated Products
Overview of MAX603CPA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX603CPA
MAX603CPA CAD Models
MAX603CPA Part Data Attributes
|
MAX603CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX603CPA
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.55V Dropout, CMOS, PDIP8, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Line Regulation-Max | 0.04% | |
Line Regulation-Max (%/V) | 0.33 | |
Load Regulation-Max | 0.1% | |
Load Regulation-Max(%) | 8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 11 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 7.62 mm |
Alternate Parts for MAX603CPA
This table gives cross-reference parts and alternative options found for MAX603CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX603CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX603EPA+ | Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.55V Dropout, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX603CPA vs MAX603EPA+ |
MAX603MJA | Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.55V Dropout, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX603CPA vs MAX603MJA |
MAX603EPA+ | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX603CPA vs MAX603EPA+ |