Part Details for MAX6043AAUT50#TG16 by Maxim Integrated Products
Overview of MAX6043AAUT50#TG16 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6043AAUT50#TG16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 5V, BICMOS, PDSO6 | 24 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 5V, BICMOS, PDSO6 | 532 |
|
$4.5000 / $9.0000 | Buy Now |
|
Rochester Electronics | Precision High-Voltage Reference in SOT23 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 5 |
|
$3.2600 / $3.8300 | Buy Now |
Part Details for MAX6043AAUT50#TG16
MAX6043AAUT50#TG16 CAD Models
MAX6043AAUT50#TG16 Part Data Attributes
|
MAX6043AAUT50#TG16
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6043AAUT50#TG16
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.003 V | |
Output Voltage-Min | 4.997 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 1.625 mm |
Alternate Parts for MAX6043AAUT50#TG16
This table gives cross-reference parts and alternative options found for MAX6043AAUT50#TG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6043AAUT50#TG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6043AAUT50-T | Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6043AAUT50#TG16 vs MAX6043AAUT50-T |
MAX6043AAUT50 | Precision High-Voltage Reference in SOT23 | Maxim Integrated Products | MAX6043AAUT50#TG16 vs MAX6043AAUT50 |
MAX6043AAUT50#G16 | Three Terminal Voltage Reference, | Maxim Integrated Products | MAX6043AAUT50#TG16 vs MAX6043AAUT50#G16 |