-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision High-Voltage Reference in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0587
|
Newark | Volt Ref, Fixed - Series, 5V, 125Deg C Rohs Compliant: Yes |Analog Devices MAX6043BAUT50+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1302 |
|
$3.4100 / $6.4500 | Buy Now |
DISTI #
700-MAX6043BAUT50+T
|
Mouser Electronics | Voltage References Precision High-Voltage Reference in SOT23 RoHS: Compliant | 3535 |
|
$3.1100 / $6.2000 | Buy Now |
|
Analog Devices Inc | Precision High-Voltage Referen Min Qty: 1 Package Multiple: 1 | 744 |
|
$3.1165 / $6.2100 | Buy Now |
DISTI #
3596296RL
|
element14 Asia-Pacific | VOLT REF, FIXED - SERIES, 5V, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1302 |
|
$3.2860 / $4.8146 | Buy Now |
DISTI #
3596296
|
element14 Asia-Pacific | VOLT REF, FIXED - SERIES, 5V, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1302 |
|
$3.2860 / $6.5499 | Buy Now |
DISTI #
3596296RL
|
Farnell | VOLT REF, FIXED - SERIES, 5V, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1302 |
|
$3.1011 / $4.5575 | Buy Now |
DISTI #
3596296
|
Farnell | VOLT REF, FIXED - SERIES, 5V, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1302 |
|
$3.1011 / $6.1897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6043BAUT50+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6043BAUT50+T
Analog Devices Inc
Precision High-Voltage Reference in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2003-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.625 mm |