Part Details for MAX6043CAUT10+ by Analog Devices Inc
Overview of MAX6043CAUT10+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6043CAUT10+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Precision High-Voltage Referen Package Multiple: 1 | 5530 |
|
Buy Now |
Part Details for MAX6043CAUT10+
MAX6043CAUT10+ CAD Models
MAX6043CAUT10+ Part Data Attributes
|
MAX6043CAUT10+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6043CAUT10+
Analog Devices Inc
Precision High-Voltage Reference in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2003-11-20 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |