There are no models available for this part yet.
Overview of MAX6043CAUT41#TG16 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6043CAUT41#TG16 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX6043 Precision High-Voltage Reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12675 |
|
$0.9669 / $1.1400 | Buy Now |
CAD Models for MAX6043CAUT41#TG16 by Maxim Integrated Products
Part Data Attributes for MAX6043CAUT41#TG16 by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
SOT-23, 6 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
4.1165 V
|
Output Voltage-Min
|
4.0755 V
|
Output Voltage-Nom
|
4.096 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
40 V
|
Supply Voltage-Min (Vsup)
|
6.1 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temp Coef of Voltage-Max
|
65 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Width
|
1.625 mm
|
Alternate Parts for MAX6043CAUT41#TG16
This table gives cross-reference parts and alternative options found for MAX6043CAUT41#TG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6043CAUT41#TG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6043CAUT41#G16 | Three Terminal Voltage Reference, | Maxim Integrated Products | MAX6043CAUT41#TG16 vs MAX6043CAUT41#G16 |
MAX6043CAUT33#G16 | Three Terminal Voltage Reference, | Maxim Integrated Products | MAX6043CAUT41#TG16 vs MAX6043CAUT33#G16 |
MAX6043CAUT41-T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6043CAUT41#TG16 vs MAX6043CAUT41-T |
MAX6043CAUT33-T | Three Terminal Voltage Reference, 1 Output, 3.3V, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6043CAUT41#TG16 vs MAX6043CAUT33-T |
MAX6043CAUT50#TG16 | Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX6043CAUT41#TG16 vs MAX6043CAUT50#TG16 |
MAX6043CAUT33#TG16 | Three Terminal Voltage Reference, 1 Output, 3.3V, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX6043CAUT41#TG16 vs MAX6043CAUT33#TG16 |
MAX6043CAUT41 | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6043CAUT41#TG16 vs MAX6043CAUT41 |
MAX6043CAUT50 | Three Terminal Voltage Reference, 5V, BICMOS, PDSO6, | Maxim Integrated Products | MAX6043CAUT41#TG16 vs MAX6043CAUT50 |