Part Details for MAX6064AEUR+T by Maxim Integrated Products
Overview of MAX6064AEUR+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Price & Stock for MAX6064AEUR+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5180
|
Newark | Voltage Ref, Series, 4.096V, Sot23-3, Voltage Reference Type:Series - Fixed, Product Range:Max6064 Series, Reference Voltage Min:4.088V, Reference Voltage Max:4.104V, Initial Accuracy:0.2%, Temperature Coefficient:± 6Ppm/°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6064AEUR+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2094 |
|
$3.8900 / $6.8200 | Buy Now |
DISTI #
MAX6064AEUR+TCT-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9568 In Stock |
|
$4.0750 / $9.5900 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, 3 Pin Plastic SMT | 421 |
|
$3.0383 / $5.5242 | Buy Now |
|
LCSC | 4.096V 0.2% 4.296V12.6V 5mA Fixed SOT-23-3 Voltage Reference ROHS | 7 |
|
$4.5670 / $4.8534 | Buy Now |
Part Details for MAX6064AEUR+T
MAX6064AEUR+T CAD Models
MAX6064AEUR+T Part Data Attributes
|
MAX6064AEUR+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6064AEUR+T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.104 V | |
Output Voltage-Min | 4.088 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 4.296 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for MAX6064AEUR+T
This table gives cross-reference parts and alternative options found for MAX6064AEUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6064AEUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6064AEUR-T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6064AEUR+T vs MAX6064AEUR-T |
MAX6064AEUR+ | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | MAX6064AEUR+T vs MAX6064AEUR+ |
MAX6064AEUR+T | Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6064AEUR+T vs MAX6064AEUR+T |
MAX6064AEUR+ | Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6064AEUR+T vs MAX6064AEUR+ |
MAX6064AEUR | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6064AEUR+T vs MAX6064AEUR |