MAX6064BEUR+
Description: Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References

Overview of MAX6064BEUR+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive

Price & Stock for MAX6064BEUR+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX6064BEUR+-ND
DigiKey IC VREF SERIES 4.096V SOT23-3 Min Qty: 1 Lead time: 97 Weeks Container: Strip Temporarily Out of Stock
  • 1 $6.2600
  • 10 $5.6250
  • 30 $5.3177
  • 100 $4.6086
  • 250 $4.3723
  • 500 $3.9232
  • 1,000 $3.3088
  • 2,500 $3.1433
$3.1433 / $6.2600 Buy Now

CAD Models for MAX6064BEUR+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6064BEUR+ by Maxim Integrated Products

MAX6064BEUR+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX6064BEUR+
    Maxim Integrated Products
    Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6064BEUR+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6064BEUR+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6064BEUR+ would you like to use for your alert(s)?
  • Please alert me when MAX6064BEUR+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6064BEUR+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6064BEUR+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6064BEUR+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6064BEUR+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6064BEUR+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: