Part Details for MAX6070AAUT12+T by Maxim Integrated Products
Overview of MAX6070AAUT12+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6070AAUT12+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5185
|
Newark | Voltage Ref, Series, 1.25V, Sot23-6, Voltage Reference Type:Series - Fixed, Product Range:Max6070 Series, Reference Voltage Min:1.2496V, Reference Voltage Max:1.2504V, Initial Accuracy:0.04%, Temperature Coefficient:± 1.5Ppm/°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6070AAUT12+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1209 |
|
$2.3100 / $4.3700 | Buy Now |
DISTI #
MAX6070AAUT12+TCT-ND
|
DigiKey | IC VREF SERIES 0.04% SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7344 In Stock |
|
$2.4487 / $6.4700 | Buy Now |
|
LCSC | 1.25V 0.04% 2.7V5.5V 10mA Fixed SOT-23-6 Voltage Reference ROHS | 50 |
|
$3.8379 / $5.1874 | Buy Now |
Part Details for MAX6070AAUT12+T
MAX6070AAUT12+T CAD Models
MAX6070AAUT12+T Part Data Attributes
|
MAX6070AAUT12+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6070AAUT12+T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 1.2505 V | |
Output Voltage-Min | 1.2495 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.26 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 6 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.04% | |
Width | 1.625 mm |
Alternate Parts for MAX6070AAUT12+T
This table gives cross-reference parts and alternative options found for MAX6070AAUT12+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6070AAUT12+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6070AAUT12+T | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6070AAUT12+T vs MAX6070AAUT12+T |
MAX6070AAUT12+ | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6070AAUT12+T vs MAX6070AAUT12+ |
MAX6070AAUT12+ | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6070AAUT12+T vs MAX6070AAUT12+ |