-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6070BAUT12+T
|
Mouser Electronics | Voltage References Low-Noise, High-Precision Series Voltage RoHS: Compliant | 3562 |
|
$1.8300 / $4.0100 | Buy Now |
|
Analog Devices Inc | Low-Noise, High-Precision Seri Min Qty: 1 Package Multiple: 1 | 1830 |
|
$1.5300 / $4.5600 | Buy Now |
DISTI #
77587649
|
Verical | V-Ref Precision 1.25V 10mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2246 | Americas - 17500 |
|
$0.8013 / $0.8144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6070BAUT12+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6070BAUT12+T
Analog Devices Inc
Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2012-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 1.251 V | |
Output Voltage-Min | 1.249 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.26 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.08% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX6070BAUT12+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6070BAUT12+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6070BAUT12/V+ | Three Terminal Voltage Reference, | Maxim Integrated Products | MAX6070BAUT12+T vs MAX6070BAUT12/V+ |
MAX6070BAUT12+ | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6070BAUT12+T vs MAX6070BAUT12+ |
MAX6070BAUT12/V+T | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6070BAUT12+T vs MAX6070BAUT12/V+T |
MAX6070BAUT12/V+T | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6070BAUT12+T vs MAX6070BAUT12/V+T |
MAX6070BAUT12+ | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6070BAUT12+T vs MAX6070BAUT12+ |
MAX6070BAUT12/V+ | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6070BAUT12+T vs MAX6070BAUT12/V+ |
MAX6070BAUT12+T | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6070BAUT12+T vs MAX6070BAUT12+T |