MAX6071BAUT25+
Description: Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C

Overview of MAX6071BAUT25+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for MAX6071BAUT25+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Low Noise, Low Drift SOT23 Vol Package Multiple: 1 33912
Buy Now

CAD Models for MAX6071BAUT25+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX6071BAUT25+ by Analog Devices Inc

MAX6071BAUT25+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
6-SOT_23-N/A
Pin Count
6
Manufacturer Package Code
6-SOT_23-N/A
Date Of Intro
2012-11-07
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.502 V
Output Voltage-Min
2.498 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
8 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Width
1.625 mm
Want to compare parts?
  1. MAX6071BAUT25+
    Analog Devices Inc
    Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C
    VS

Alternate Parts for MAX6071BAUT25+

This table gives cross-reference parts and alternative options found for MAX6071BAUT25+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6071BAUT25+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6070BAUT25/V+T Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6071BAUT25+ vs MAX6070BAUT25/V+T
MAX6071BAUT25+ Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6071BAUT25+ vs MAX6071BAUT25+
MAX6071BAUT25/V+T Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX6071BAUT25+ vs MAX6071BAUT25/V+T
MAX6070BAUT25+T Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6071BAUT25+ vs MAX6070BAUT25+T
MAX6071BAUT25+T Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX6071BAUT25+ vs MAX6071BAUT25+T
MAX6070BAUT25/V+T Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX6071BAUT25+ vs MAX6070BAUT25/V+T
Part Number Description Manufacturer Compare
REF2025AIDDCT 8-ppm/°C drift, low-power, dual-output Vref & Vref/2 voltage reference 5-SOT-23-THIN -40 to 125 Texas Instruments MAX6071BAUT25+ vs REF2025AIDDCT
MAX6071BAUT25+T Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX6071BAUT25+ vs MAX6071BAUT25+T
REF6125IDGKR 2.5-V, 8-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125 Texas Instruments MAX6071BAUT25+ vs REF6125IDGKR
REF2025AISDDCR 8-ppm/°C drift, low-power, dual-output Vref & Vref/2 voltage reference 5-SOT-23-THIN -40 to 125 Texas Instruments MAX6071BAUT25+ vs REF2025AISDDCR
REF6125IDGKT 2.5-V, 8-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125 Texas Instruments MAX6071BAUT25+ vs REF6125IDGKT
MAX6070BAUT25/V+T Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX6071BAUT25+ vs MAX6070BAUT25/V+T
REF2025AIDDCR 8-ppm/°C drift, low-power, dual-output Vref & Vref/2 voltage reference 5-SOT-23-THIN -40 to 125 Texas Instruments MAX6071BAUT25+ vs REF2025AIDDCR
MAX6071BAUT25+ Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6071BAUT25+ vs MAX6071BAUT25+
MAX6071BAUT25/V+T Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX6071BAUT25+ vs MAX6071BAUT25/V+T
MAX6070BAUT25+T Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6071BAUT25+ vs MAX6070BAUT25+T

Related Parts for MAX6071BAUT25+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6071BAUT25+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6071BAUT25+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6071BAUT25+ would you like to use for your alert(s)?
  • Please alert me when MAX6071BAUT25+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6071BAUT25+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6071BAUT25+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6071BAUT25+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6071BAUT25+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6071BAUT25+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: