Datasheets
MAX6078AMWT25+T by:

Voltage Reference,

Part Details for MAX6078AMWT25+T by Maxim Integrated Products

Overview of MAX6078AMWT25+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX6078AMWT25+T

Part # Distributor Description Stock Price Buy
DISTI # 175-MAX6078AMWT25+TCT-ND
DigiKey IC VREF SERIES 0.04% 6WLP Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3145
In Stock
  • 1 $5.0600
  • 10 $3.3750
  • 25 $2.9380
  • 100 $2.4475
  • 250 $2.2094
  • 500 $2.0641
  • 1,000 $1.9435
  • 2,500 $1.8149
  • 5,000 $1.7500
$1.7500 / $5.0600 Buy Now

Part Details for MAX6078AMWT25+T

MAX6078AMWT25+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6078AMWT25+T Part Data Attributes

MAX6078AMWT25+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6078AMWT25+T Maxim Integrated Products Voltage Reference,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description WLP-6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PBGA-B6
JESD-609 Code e2
Length 1.458 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.003 A
Output Voltage-Max 2.501 V
Output Voltage-Min 2.499 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA6,2X3,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.69 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temp Coef of Voltage-Max 10 ppm/°C
Terminal Finish TIN SILVER COPPER NICKEL
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.04%
Width 1.288 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6078AMWT25+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6078AMWT25+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6078AMWT25+T would you like to use for your alert(s)?
  • Please alert me when MAX6078AMWT25+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6078AMWT25+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6078AMWT25+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6078AMWT25+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6078AMWT25+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6078AMWT25+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: