Part Details for MAX608EPA+ by Analog Devices Inc
Overview of MAX608EPA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX608EPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX608EPA
|
Mouser Electronics | Switching Controllers 5V or Adjustable, Low-Voltage, Step-Up DC-DC Controller RoHS: Compliant | 11 |
|
$2.8000 / $5.5900 | Buy Now |
|
Analog Devices Inc | 5V or Adjustable, Low-Voltage, Min Qty: 1 Package Multiple: 1 | 1788 |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
MAX608EPA+
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷16.5VDC, Uout: 3÷16.5VDC, 1A Min Qty: 1 | 0 |
|
$3.7600 / $5.4400 | RFQ |
Part Details for MAX608EPA+
MAX608EPA+ CAD Models
MAX608EPA+ Part Data Attributes:
|
MAX608EPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX608EPA+
Analog Devices Inc
5V or Adjustable, Low-Voltage, Step-Up DC-DC Controller, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |