-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6126AASA25T
|
Mouser Electronics | Voltage References Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference RoHS: Compliant | 9 |
|
$6.7600 / $11.0800 | Buy Now |
|
Analog Devices Inc | Ultra-High-Precision, Ultra-Lo Min Qty: 1 Package Multiple: 1 | 1777 |
|
$6.7613 / $11.0900 | Buy Now |
|
Ameya Holding Limited | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference | 91 |
|
RFQ | |
DISTI #
3918964
|
element14 Asia-Pacific | VOLTAGE REFERENCE, 2.5V, 3PPM/DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2329 |
|
$7.4637 / $11.7790 | Buy Now |
DISTI #
3918964RL
|
element14 Asia-Pacific | VOLTAGE REFERENCE, 2.5V, 3PPM/DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 2329 |
|
$7.4637 / $10.8322 | Buy Now |
DISTI #
3918964RL
|
Farnell | VOLTAGE REFERENCE, 2.5V, 3PPM/DEG C RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Reel | 2329 |
|
$6.8559 / $10.1902 | Buy Now |
DISTI #
3918964
|
Farnell | VOLTAGE REFERENCE, 2.5V, 3PPM/DEG C RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 2329 |
|
$6.8559 / $11.0769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6126AASA25+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6126AASA25+T
Analog Devices Inc
Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5005 V | |
Output Voltage-Min | 2.4995 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6126AASA25+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6126AASA25+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6126AASA25+T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX6126AASA25+T vs MAX6126AASA25+T |
MAX6126AASA25/GG8 | Three Terminal Voltage Reference, | Maxim Integrated Products | MAX6126AASA25+T vs MAX6126AASA25/GG8 |
MAX6126AASA25-T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX6126AASA25+T vs MAX6126AASA25-T |
MAX6126AASA25+ | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX6126AASA25+T vs MAX6126AASA25+ |
MAX6126AASA25 | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX6126AASA25+T vs MAX6126AASA25 |