Part Details for MAX6129AEUK25+ by Analog Devices Inc
Overview of MAX6129AEUK25+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX6129AEUK25+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Ultra-Low-Power Series Voltage Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX6129AEUK25+
MAX6129AEUK25+ CAD Models
MAX6129AEUK25+ Part Data Attributes:
|
MAX6129AEUK25+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6129AEUK25+
Analog Devices Inc
Ultra-Low-Power Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2002-08-16 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 2.8 mm |
Alternate Parts for MAX6129AEUK25+
This table gives cross-reference parts and alternative options found for MAX6129AEUK25+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6129AEUK25+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6129AEUK25+ | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6129AEUK25+ vs MAX6129AEUK25+ |
LT6654BMPS6-2.5#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | MAX6129AEUK25+ vs LT6654BMPS6-2.5#TRPBF |
LT6654BMPS6-2.5#TRMPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | MAX6129AEUK25+ vs LT6654BMPS6-2.5#TRMPBF |
LT6656BIS6-2.5#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | MAX6129AEUK25+ vs LT6656BIS6-2.5#PBF |