Part Details for MAX6133AASA41+ by Analog Devices Inc
Overview of MAX6133AASA41+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6133AASA41+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5231
|
Newark | Voltage Ref, Series, 4.096V, Nsoic-8, Voltage Reference Type:Series - Fixed, Product Range:Max6133 Series, Reference Voltage:4.096V, Initial Accuracy:0.04%, Temperature Coefficient:± 4Ppm/°C, Voltage Reference Case Style:Nsoic Rohs Compliant: Yes |Analog Devices MAX6133AASA41+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX6133AASA41
|
Mouser Electronics | Voltage References 3ppm/ C, Low-Power, Low-Dropout Voltage Reference RoHS: Compliant | 43 |
|
$7.6900 / $12.1500 | Buy Now |
|
Analog Devices Inc | 3ppm/°C, Low-Power, Low-Dropou Min Qty: 1 Package Multiple: 1 | 4197 |
|
$7.6971 / $12.1500 | Buy Now |
DISTI #
2511126
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.0581 / $12.7110 | Buy Now |
DISTI #
2511126
|
Farnell | VOLTAGE REF, SERIES, 4.096V, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$9.3410 | Buy Now |
Part Details for MAX6133AASA41+
MAX6133AASA41+ CAD Models
MAX6133AASA41+ Part Data Attributes
|
MAX6133AASA41+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6133AASA41+
Analog Devices Inc
3ppm/°C, Low-Power, Low-Dropout Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.0977 V | |
Output Voltage-Min | 4.0943 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 7 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.04% | |
Width | 3.9 mm |
Alternate Parts for MAX6133AASA41+
This table gives cross-reference parts and alternative options found for MAX6133AASA41+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6133AASA41+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6133AASA41+T | 3ppm/°C, Low-Power, Low-Dropout Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6133AASA41+ vs MAX6133AASA41+T |
MAX6133AASA41+ | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX6133AASA41+ vs MAX6133AASA41+ |
MAX6133AASA41+T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX6133AASA41+ vs MAX6133AASA41+T |
MAX6133AASA41-T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX6133AASA41+ vs MAX6133AASA41-T |