Datasheets
MAX6138AEXR50+ by:

0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C

Part Details for MAX6138AEXR50+ by Analog Devices Inc

Overview of MAX6138AEXR50+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for MAX6138AEXR50+

Part # Distributor Description Stock Price Buy
Analog Devices Inc 0.1, 25ppm, SC70 Shunt Voltage Package Multiple: 1 1919
Buy Now

Part Details for MAX6138AEXR50+

MAX6138AEXR50+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6138AEXR50+ Part Data Attributes

MAX6138AEXR50+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX6138AEXR50+ Analog Devices Inc 0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 3-SC70-N/A
Pin Count 3
Manufacturer Package Code 3-SC70-N/A
Date Of Intro 2001-11-21
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.005 V
Output Voltage-Min 4.995 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP3/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 15 mA
Surface Mount YES
Technology BICMOS
Temp Coef of Voltage-Max 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.1%
Width 1.25 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6138AEXR50+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6138AEXR50+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6138AEXR50+ would you like to use for your alert(s)?
  • Please alert me when MAX6138AEXR50+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6138AEXR50+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6138AEXR50+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6138AEXR50+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6138AEXR50+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6138AEXR50+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: