There are no models available for this part yet.
Overview of MAX6141EUR by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Renewable Energy
Automotive
Price & Stock for MAX6141EUR by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX6141EUR-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
952 In Stock |
|
$1.8000 | Buy Now | |
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO3 | 39 |
|
$1.7438 / $3.4875 | Buy Now | ||
Rochester Electronics | MAX6141 Low-Cost, Low-Dropout, 3-Terminal Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 952 |
|
$1.5500 / $1.8200 | Buy Now |
CAD Models for MAX6141EUR by Maxim Integrated Products
Part Data Attributes for MAX6141EUR by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
4.18 V
|
Output Voltage-Min
|
4.015 V
|
Output Voltage-Nom
|
4.096 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.12 mm
|
Supply Voltage-Max (Vsup)
|
12.6 V
|
Supply Voltage-Min (Vsup)
|
4.3 V
|
Supply Voltage-Nom (Vsup)
|
4.3 V
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
50 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.3 mm
|
Alternate Parts for MAX6141EUR
This table gives cross-reference parts and alternative options found for MAX6141EUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6141EUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6141EUR+ | Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6141EUR vs MAX6141EUR+ |
MAX6141EUR-T | Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6141EUR vs MAX6141EUR-T |
MAX6141EUR+ | SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6141EUR vs MAX6141EUR+ |
MAX6141EUR+T | Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6141EUR vs MAX6141EUR+T |
Related Parts for MAX6141EUR
-
MAX6138CEXR41-TVoltage References
-
ATMEGA644PA-MUMicrocontrollers
-
MAX5431CEUBOther Analog ICs
-
AD8544ARUZOperational Amplifiers
-
L6727TRSwitching Regulator or Controllers
-
MAX8880EUTLinear Regulator ICs
-
MAX6381XR31D3Power Management Circuits
-
MAX4906EFELBMultiplexers or Switches
-
EKZE630ELL561MK35SFixed Capacitors