Part Details for MAX6279ELA12+ by Maxim Integrated Products
Overview of MAX6279ELA12+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6279ELA12+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6279ELA12+-ND
|
DigiKey | IC VREF SHUNT 0.1% 8LCC Min Qty: 1 Lead time: 24 Weeks Container: Tray |
410 In Stock |
|
$4.3750 / $5.9100 | Buy Now |
|
Rochester Electronics | MAX6279 - 0.1%, 25ppm, Ceramic Shunt Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 4540 |
|
$4.3400 / $5.1000 | Buy Now |