Part Details for MAX629EVKIT by Analog Devices Inc
Overview of MAX629EVKIT by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX629EVKIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX629EVKIT
|
Mouser Electronics | Power Management IC Development Tools Eval Kit MAX629 (28V, Low-Power, High-Voltage, Boost or Inverting DC-DCConverter) RoHS: Compliant | 7 |
|
$97.8200 | Buy Now |
|
Analog Devices Inc | Eval Kit MAX629 (28V, Low-Powe Min Qty: 1 Package Multiple: 1 | 12 |
|
$97.8300 / $98.8000 | Buy Now |
DISTI #
3928397
|
Farnell | EVALUATION KIT, 300KHZ, 2.7V-5.5V, 20MA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$96.5019 | Buy Now |
Part Details for MAX629EVKIT
MAX629EVKIT CAD Models
MAX629EVKIT Part Data Attributes:
|
MAX629EVKIT
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX629EVKIT
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |