Part Details for MAX631AESA+T by Analog Devices Inc
Overview of MAX631AESA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX631AESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX631AESAT
|
Mouser Electronics | Switching Voltage Regulators 5V Fixed/Adjustable Output, Step-Up Switching Regulators RoHS: Compliant | 0 |
|
$6.2300 | Order Now |
|
Analog Devices Inc | 5V Fixed/Adjustable Output, St Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.4000 / $6.2367 | Buy Now |
DISTI #
3925974
|
Farnell | SWITCHING REGULATOR, 45KHZ, NSOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$6.2985 | Buy Now |
Part Details for MAX631AESA+T
MAX631AESA+T CAD Models
MAX631AESA+T Part Data Attributes:
|
MAX631AESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX631AESA+T
Analog Devices Inc
5V Fixed/Adjustable Output, Step-Up Switching Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1990-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 45 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX631AESA+T
This table gives cross-reference parts and alternative options found for MAX631AESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX631AESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX631ACSA+T | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8 | Maxim Integrated Products | MAX631AESA+T vs MAX631ACSA+T |
MAX631BESA-T | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8 | Maxim Integrated Products | MAX631AESA+T vs MAX631BESA-T |
MAX631AESA+T | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8 | Maxim Integrated Products | MAX631AESA+T vs MAX631AESA+T |
MAX631ACSA | 0.45 A SWITCHING REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SLIM, SO-8 | Rochester Electronics LLC | MAX631AESA+T vs MAX631ACSA |
MAX631AESA | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8 | Maxim Integrated Products | MAX631AESA+T vs MAX631AESA |
MAX631AESA+ | 5V Fixed/Adjustable Output, Step-Up Switching Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX631AESA+T vs MAX631AESA+ |
MAX631ACSA-T | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8 | Maxim Integrated Products | MAX631AESA+T vs MAX631ACSA-T |
MAX631AESA | 0.45 A SWITCHING REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SLIM, SO-8 | Rochester Electronics LLC | MAX631AESA+T vs MAX631AESA |
MAX631BCSA-T | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SO-8 | Maxim Integrated Products | MAX631AESA+T vs MAX631BCSA-T |