Part Details for MAX6366HKA26 by Maxim Integrated Products
Overview of MAX6366HKA26 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6366HKA26
MAX6366HKA26 CAD Models
MAX6366HKA26 Part Data Attributes:
|
MAX6366HKA26
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6366HKA26
Maxim Integrated Products
Analog Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |