Datasheets
MAX636AESA+T by:

Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8

Part Details for MAX636AESA+T by Maxim Integrated Products

Overview of MAX636AESA+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX636AESA+T

Part # Distributor Description Stock Price Buy
DISTI # MAX636AESA+T-ND
DigiKey IC REG BUCK ADJ/-12V 200MA 8SOIC Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $7.7625
$7.7625 Buy Now

Part Details for MAX636AESA+T

MAX636AESA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX636AESA+T Part Data Attributes

MAX636AESA+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX636AESA+T Maxim Integrated Products Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 16.5 V
Input Voltage-Min 2.6 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.525 A
Output Voltage-Nom -12 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.5 mA
Surface Mount YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 50 kHz
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX636AESA+T

This table gives cross-reference parts and alternative options found for MAX636AESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX636AESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX636AESA Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636AESA
MAX636BCSA-T Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636BCSA-T
MAX636BCSA 0.525 A SWITCHING REGULATOR, 50 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 Rochester Electronics LLC MAX636AESA+T vs MAX636BCSA
MAX636BCSA Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636BCSA
MAX636BCSA+ Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636BCSA+
MAX636BESA-T Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636BESA-T
MAX636BESA Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636BESA
MAX636ACSA+ Preset/Adjustable Output CMOS Inverting Switching Regulators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX636AESA+T vs MAX636ACSA+
MAX636ACSA Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636ACSA
MAX636BESA+ Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636BESA+
Part Number Description Manufacturer Compare
MAX636ACSA+T Preset/Adjustable Output CMOS Inverting Switching Regulators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX636AESA+T vs MAX636ACSA+T
MAX636ACSA Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636ACSA
MAX636BESA Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636BESA
MAX636ACSA+ Preset/Adjustable Output CMOS Inverting Switching Regulators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX636AESA+T vs MAX636ACSA+
MAX636BCSA+ Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636BCSA+
MAX636BCSA 0.525 A SWITCHING REGULATOR, 50 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 Rochester Electronics LLC MAX636AESA+T vs MAX636BCSA
MAX636BESA 0.525 A SWITCHING REGULATOR, 50 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 Rochester Electronics LLC MAX636AESA+T vs MAX636BESA
MAX636BCSA Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636BCSA
MAX636BESA+ Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636BESA+
MAX636AESA Switching Regulator, Voltage-mode, 0.525A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX636AESA+T vs MAX636AESA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX636AESA+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX636AESA+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX636AESA+T would you like to use for your alert(s)?
  • Please alert me when MAX636AESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX636AESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX636AESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX636AESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX636AESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX636AESA+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: