Part Details for MAX640CPA by Maxim Integrated Products
Overview of MAX640CPA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for MAX640CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX640 5V / 3.3V / 3V / Adjustable, High-Efficiency, Low Iq, Step-Down DC-DC Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$2.7100 / $3.1900 | Buy Now |
Part Details for MAX640CPA
MAX640CPA CAD Models
MAX640CPA Part Data Attributes
|
MAX640CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX640CPA
Maxim Integrated Products
Switching Regulator, Current-mode, 1A, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 11.5 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX640CPA
This table gives cross-reference parts and alternative options found for MAX640CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX640CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX640EPA+ | Switching Regulator, Current-mode, 1A, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX640CPA vs MAX640EPA+ |
MAX640EPA | 1A SWITCHING REGULATOR, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX640CPA vs MAX640EPA |
MAX640EPA+ | 1A SWITCHING REGULATOR, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX640CPA vs MAX640EPA+ |
MAX640CPA | 1A SWITCHING REGULATOR, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX640CPA vs MAX640CPA |
MAX640EPA | Switching Regulator, Current-mode, 1A, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX640CPA vs MAX640EPA |