MAX642ACSA+
Description: 5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Overview of MAX642ACSA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

Price & Stock for MAX642ACSA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX642ACSA
Mouser Electronics Switching Voltage Regulators 5V Adjustable, 10W, CMOS, Step-Up, Switc RoHS: Compliant 0
  • 1 $7.7200
  • 10 $6.4500
  • 50 $6.0600
  • 100 $4.9400
  • 200 $4.8800
  • 500 $4.7000
  • 1,000 $4.5300
$4.5300 / $7.7200 Order Now
Analog Devices Inc 5V Adjustable, 10W, CMOS, Step Package Multiple: 1 2342
  • 1 $9.5800
  • 100 $4.9469
  • 1,000 $3.6300
$3.6300 / $9.5800 Buy Now

CAD Models for MAX642ACSA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX642ACSA+ by Analog Devices Inc

MAX642ACSA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, SO-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1990-03-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16.5 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.45 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
2 mA
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
50 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX642ACSA+
    Analog Devices Inc
    5V Adjustable, 10W, CMOS, Step-Up, Switching Regulator Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX642ACSA+

This table gives cross-reference parts and alternative options found for MAX642ACSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX642ACSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX642BCSA-T Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642BCSA-T
MAX642ACSA+ Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642ACSA+
MAX642BESA+T Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642BESA+T
MAX642BESA-T Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642BESA-T
MAX642AESA+T Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642AESA+T
MAX642AESA-T Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642AESA-T
MAX642BCSA Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642BCSA
MAX642BESA+ Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642BESA+
MAX642BCSA+ Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642BCSA+
MAX642AESA Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642AESA
Part Number Description Manufacturer Compare
MAX642BESA+ Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642BESA+
MAX642AESA-T Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642AESA-T
MAX642AESA Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642AESA
MAX642BESA+T Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642BESA+T
MAX642BCSA-T Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642BCSA-T
MAX642BCSA+ Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642BCSA+
MAX642ACSA+ Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642ACSA+
MAX642AESA+T Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642AESA+T
MAX642BESA-T Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642BESA-T
MAX642BCSA Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX642ACSA+ vs MAX642BCSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX642ACSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX642ACSA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX642ACSA+ would you like to use for your alert(s)?
  • Please alert me when MAX642ACSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX642ACSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX642ACSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX642ACSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX642ACSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX642ACSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: