Part Details for MAX642ACSA-T by Maxim Integrated Products
Overview of MAX642ACSA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX642ACSA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5964 |
|
RFQ |
Part Details for MAX642ACSA-T
MAX642ACSA-T CAD Models
MAX642ACSA-T Part Data Attributes
|
MAX642ACSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX642ACSA-T
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 50 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX642ACSA-T
This table gives cross-reference parts and alternative options found for MAX642ACSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX642ACSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX642AESA+ | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA-T vs MAX642AESA+ |
MAX642BCSA | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA-T vs MAX642BCSA |
MAX642BESA-T | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA-T vs MAX642BESA-T |
MAX642ACSA+T | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA-T vs MAX642ACSA+T |
MAX642BCSA | 0.45 A SWITCHING REGULATOR, 50 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | Rochester Electronics LLC | MAX642ACSA-T vs MAX642BCSA |
MAX642ACSA | 0.45 A SWITCHING REGULATOR, 50 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | Rochester Electronics LLC | MAX642ACSA-T vs MAX642ACSA |
MAX642AESA+T | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA-T vs MAX642AESA+T |
MAX642BESA+ | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA-T vs MAX642BESA+ |
MAX642AESA | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA-T vs MAX642AESA |