Part Details for MAX642ACSA by Maxim Integrated Products
Overview of MAX642ACSA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX642ACSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX642ACSA-ND
|
DigiKey | IC REG BOOST ADJ/2V 450MA 8SOIC Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
989 In Stock |
|
$4.2600 | Buy Now |
|
Bristol Electronics | 6020 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 20 |
|
$3.9750 / $7.9500 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 127 |
|
$5.0366 / $8.1675 | Buy Now |
|
Rochester Electronics | MAX642 Fixed Output 10W CMOS Step-Up Switching Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 989 |
|
$3.6600 / $4.3000 | Buy Now |
Part Details for MAX642ACSA
MAX642ACSA CAD Models
MAX642ACSA Part Data Attributes
|
MAX642ACSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX642ACSA
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 50 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX642ACSA
This table gives cross-reference parts and alternative options found for MAX642ACSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX642ACSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX642AESA+ | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA vs MAX642AESA+ |
MAX642BCSA | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA vs MAX642BCSA |
MAX642BESA-T | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA vs MAX642BESA-T |
MAX642ACSA+T | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA vs MAX642ACSA+T |
MAX642BCSA | 0.45 A SWITCHING REGULATOR, 50 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | Rochester Electronics LLC | MAX642ACSA vs MAX642BCSA |
MAX642ACSA | 0.45 A SWITCHING REGULATOR, 50 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | Rochester Electronics LLC | MAX642ACSA vs MAX642ACSA |
MAX642AESA+T | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA vs MAX642AESA+T |
MAX642BESA+ | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA vs MAX642BESA+ |
MAX642ACSA-T | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA vs MAX642ACSA-T |
MAX642AESA | Switching Regulator, Voltage-mode, 0.45A, 50kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX642ACSA vs MAX642AESA |