There are no models available for this part yet.
Overview of MAX6501CMP085 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6501CMP085 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX6501CMP085-ND
|
DigiKey | MICROPOWER TEMPERATURE SWITCH Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3333 In Stock |
|
$1.1600 | Buy Now | |
Rochester Electronics | MAX6501 +2.7V To +5.5V, Micropower Temperature Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3333 |
|
$0.9959 / $1.1700 | Buy Now |
CAD Models for MAX6501CMP085 by Maxim Integrated Products
Part Data Attributes for MAX6501CMP085 by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SFM
|
Package Description
|
PLASTIC, TO-220, 7 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PSFM-T7
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Equivalence Code
|
SSIP7(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for MAX6501CMP085
This table gives cross-reference parts and alternative options found for MAX6501CMP085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6501CMP085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6501CMP035 | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP085 vs MAX6501CMP035 |
MAX6501CMP055 | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP085 vs MAX6501CMP055 |
MAX6501UKP057 | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6501CMP085 vs MAX6501UKP057 |
MAX6501CMP115 | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP085 vs MAX6501CMP115 |
MAX6501CMP105-T | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP085 vs MAX6501CMP105-T |
MAX6501CMP075 | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP085 vs MAX6501CMP075 |
MAX6501CMP045-T | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP085 vs MAX6501CMP045-T |
MAX6501CMP045 | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP085 vs MAX6501CMP045 |
MAX6501UKN065-T | Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6501CMP085 vs MAX6501UKN065-T |
MAX6501CMP095 | Analog Circuit, 1 Func, PSFM7, PLASTIC, TO-220, 7 PIN | Maxim Integrated Products | MAX6501CMP085 vs MAX6501CMP095 |