There are no models available for this part yet.
Overview of MAX653CSA+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX653CSA+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX653CSAT
|
Mouser Electronics | Switching Voltage Regulators 5V/3.3V/3V Adjustable, High-Efficiency, RoHS: Compliant | 0 |
|
$2.8600 | Order Now | |
Analog Devices Inc | 5V/3.3V/3V Adjustable, High-Ef Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.1300 / $2.6643 | Buy Now |
CAD Models for MAX653CSA+T by Analog Devices Inc
Part Data Attributes for MAX653CSA+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
8-SOIC_N-150_MIL
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-SOIC_N-150_MIL
|
Date Of Intro
|
1999-05-26
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max
|
11.5 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.02 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX653CSA+T
This table gives cross-reference parts and alternative options found for MAX653CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX653CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX653ESA+T | 5V/3.3V/3V Adjustable, High-Efficiency, Low-IQ, Step-Down DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX653CSA+T vs MAX653ESA+T |
MAX653CSA+T | Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX653CSA+T vs MAX653CSA+T |
MAX653ESA-T | Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Maxim Integrated Products | MAX653CSA+T vs MAX653ESA-T |
MAX653ESA+ | 5V/3.3V/3V Adjustable, High-Efficiency, Low-IQ, Step-Down DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX653CSA+T vs MAX653ESA+ |
MAX653CSA+ | Switching Regulator, Current-mode, 1A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX653CSA+T vs MAX653CSA+ |