-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PECI-to-I<sup>2</sup>C Translator, 10-MINI_SO-N/A, 10 Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6621AUB+
|
Mouser Electronics | Translation - Voltage Levels PECI-to-IC Translator RoHS: Compliant | 107 |
|
$3.3100 / $5.4100 | Buy Now |
|
Analog Devices Inc | PECI-to-I²C Translator Min Qty: 1 Package Multiple: 1 | 650 |
|
$2.3000 / $6.0500 | Buy Now |
DISTI #
2909875
|
element14 Asia-Pacific | LEVEL TRANSLATOR, -20 TO 120DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4358 / $5.7189 | Buy Now |
DISTI #
2909875
|
Farnell | LEVEL TRANSLATOR, -20 TO 120DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.2568 / $5.4239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6621AUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6621AUB+
Analog Devices Inc
PECI-to-I<sup>2</sup>C Translator, 10-MINI_SO-N/A, 10 Pins
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, MICRO MAX-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-01-30 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX6621AUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6621AUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6621AUB+T | Interface Circuit, CMOS, PDSO10, ROHS COMPLIANT, MICRO MAX-10 | Maxim Integrated Products | MAX6621AUB+ vs MAX6621AUB+T |
MAX6621AUB+T | PECI-to-I2C Translator, 10-MINI_SO-N/A, 10 Pins | Analog Devices Inc | MAX6621AUB+ vs MAX6621AUB+T |
MAX6621AUB+ | Interface Circuit, CMOS, PDSO10, ROHS COMPLIANT, MICRO MAX-10 | Maxim Integrated Products | MAX6621AUB+ vs MAX6621AUB+ |