Part Details for MAX662AMJA by Maxim Integrated Products
Overview of MAX662AMJA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX662AMJA
MAX662AMJA CAD Models
MAX662AMJA Part Data Attributes
|
MAX662AMJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX662AMJA
Maxim Integrated Products
Switched Capacitor Regulator, 0.03A, 500kHz Switching Freq-Max, CMOS, CDIP8, 0.300 INCH, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX662AMJA
This table gives cross-reference parts and alternative options found for MAX662AMJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX662AMJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX662AEPA+ | 12V, 30mA Flash Memory Programming Supply, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX662AMJA vs MAX662AEPA+ |
MAX662ACPA+ | 12V, 30mA Flash Memory Programming Supply, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX662AMJA vs MAX662ACPA+ |
MAX662AEPA+ | Switched Capacitor Regulator, 500kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX662AMJA vs MAX662AEPA+ |
MAX662AEPA | Switched Capacitor Regulator, 0.03A, 500kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX662AMJA vs MAX662AEPA |