-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automatic PWM Fan-Speed Controllers with Overtemperature Output, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6643LBFAEE+
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automatic PWM Fan-Speed Controllers with Overtemperature Output RoHS: Compliant | 387 |
|
$1.7600 / $2.6500 | Buy Now |
DISTI #
E54:1762_17859670
|
Arrow Electronics | Automatic PWM Fan-Speed Controllers with Overtemperature Output Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks Date Code: 2246 | Europe - 300 |
|
$1.7580 / $1.9440 | Buy Now |
DISTI #
V36:1790_26355807
|
Arrow Electronics | Automatic PWM Fan-Speed Controllers with Overtemperature Output Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2214 | Americas - 1 |
|
$1.6460 | Buy Now |
|
Analog Devices Inc | Automatic PWM Fan-Speed Contro Min Qty: 1 Package Multiple: 1 | 19474 |
|
$1.4105 / $2.9200 | Buy Now |
DISTI #
76883506
|
Verical | Automatic PWM Fan-Speed Controllers with Overtemperature Output Min Qty: 100 Package Multiple: 100 Date Code: 2246 | Americas - 300 |
|
$1.7580 / $1.9440 | Buy Now |
DISTI #
2763340
|
element14 Asia-Pacific | FAN SPEED CONTROLLER, PWM, QSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 181 |
|
$1.9179 / $3.9759 | Buy Now |
DISTI #
2763340
|
Farnell | FAN SPEED CONTROLLER, PWM, QSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 176 |
|
$1.7728 / $3.6705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6643LBFAEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6643LBFAEE+
Analog Devices Inc
Automatic PWM Fan-Speed Controllers with Overtemperature Output, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-28 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |