Part Details for MAX6643LBFAEE+ by Maxim Integrated Products
Overview of MAX6643LBFAEE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX6643LBFAEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7452
|
Newark | Fan Speed Controller, Pwm, Qsop-16, Motor Type:Pwm, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Qsop, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6643LBFAEE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$2.2400 / $3.5700 | Buy Now |
DISTI #
MAX6643LBFAEE+-ND
|
DigiKey | IC CTLR PWM FAN-SPEED 16QSOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2714 In Stock |
|
$1.7625 / $2.6500 | Buy Now |
|
Chip1Cloud | IC CTLR PWM FAN-SPEED 16QSOP | 9000 |
|
RFQ |
Part Details for MAX6643LBFAEE+
MAX6643LBFAEE+ CAD Models
MAX6643LBFAEE+ Part Data Attributes:
|
MAX6643LBFAEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6643LBFAEE+
Maxim Integrated Products
Motion Control Electronic, BICMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |