Part Details for MAX664CSA+T by Analog Devices Inc
Overview of MAX664CSA+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX664CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual Mode™ 5V Programmable Mic Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.7600 / $3.4500 | Buy Now |
Part Details for MAX664CSA+T
MAX664CSA+T CAD Models
MAX664CSA+T Part Data Attributes
|
MAX664CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX664CSA+T
Analog Devices Inc
Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-06-15 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.35 | |
Load Regulation-Max(%) | 1.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX664CSA+T
This table gives cross-reference parts and alternative options found for MAX664CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX664CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX664CSA+ | Analog Devices Inc | Check for Price | Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX664CSA+T vs MAX664CSA+ |
MAX664ESA+ | Analog Devices Inc | Check for Price | Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX664CSA+T vs MAX664ESA+ |
MAX664ESA+T | Analog Devices Inc | Check for Price | Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX664CSA+T vs MAX664ESA+T |