Part Details for MAX664CSA by Rochester Electronics LLC
Results Overview of MAX664CSA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX664CSA Information
MAX664CSA by Rochester Electronics LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX664CSA
MAX664CSA CAD Models
MAX664CSA Part Data Attributes
|
MAX664CSA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX664CSA
Rochester Electronics LLC
FIXED/ADJUSTABLE NEGATIVE REGULATOR, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX664CSA
This table gives cross-reference parts and alternative options found for MAX664CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX664CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX664CSA+ | Maxim Integrated Products | Check for Price | Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | MAX664CSA vs MAX664CSA+ |
MAX664CSA-T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | MAX664CSA vs MAX664CSA-T |
MAX664CSA+T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Negative Standard Regulator, CMOS, PDSO8, SO-8 | MAX664CSA vs MAX664CSA+T |
MAX664ESA+ | Maxim Integrated Products | $4.3126 | Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | MAX664CSA vs MAX664ESA+ |
MAX664ESA | Maxim Integrated Products | Check for Price | Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | MAX664CSA vs MAX664ESA |
MAX664ESA-T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, PDSO8, SOP-8 | MAX664CSA vs MAX664ESA-T |
MAX664ESA+T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Negative Standard Regulator, CMOS, PDSO8, SO-8 | MAX664CSA vs MAX664ESA+T |
MAX664ESA+ | Analog Devices Inc | Check for Price | Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX664CSA vs MAX664ESA+ |