Part Details for MAX6651EEE+ by Maxim Integrated Products
Results Overview of MAX6651EEE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6651EEE+ Information
MAX6651EEE+ by Maxim Integrated Products is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX6651EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-MAX6651EEE+
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 21 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 334 |
|
RFQ |
Part Details for MAX6651EEE+
MAX6651EEE+ CAD Models
MAX6651EEE+ Part Data Attributes
|
MAX6651EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6651EEE+
Maxim Integrated Products
Brushless DC Motor Controller, 0.1A, PDSO16, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX6651EEE+
This table gives cross-reference parts and alternative options found for MAX6651EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6651EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6651EEE | Maxim Integrated Products | Check for Price | Brushless DC Motor Controller, 0.1A, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | MAX6651EEE+ vs MAX6651EEE |
MAX6651EEE+T | Maxim Integrated Products | $5.5570 | Brushless DC Motor Controller, 0.1A, PDSO16, QSOP-16 | MAX6651EEE+ vs MAX6651EEE+T |
MAX6651EEE+T | Analog Devices Inc | Check for Price | Fan-Speed Regulators and Monitors with SMBus/I2C-Compatible Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX6651EEE+ vs MAX6651EEE+T |
MAX6651EEE-T | Maxim Integrated Products | Check for Price | Brushless DC Motor Controller, 0.1A, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | MAX6651EEE+ vs MAX6651EEE-T |