Part Details for MAX6675ISA by Maxim Integrated Products
Overview of MAX6675ISA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for MAX6675ISA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 6675ISA | 1 |
|
$11.2500 | Buy Now |
|
Rochester Electronics | MAX6675 Cold-Junction-Compensated K-Thermocouple-To-Digital Converter (0 Deg Cen To +1024 Deg Cen) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5754 |
|
$7.1300 / $8.3800 | Buy Now |
|
ComSIT USA | COLD-JUNCTION-COMPENSATED K-THERMOCOUPLE-TO-DIGITAL CONVERTER (0 DEG CEL TO +1024 DEG CEL) Analog Circuit, 1 Func, BICMOS, PDSO8 RoHS: Not Compliant | Europe - 9 |
|
RFQ | |
DISTI #
MAX6675ISA
|
Direct Components, Inc. | 2981 |
|
RFQ | ||
|
Win Source Electronics | IC CONV THERMO TO DIGITAL 8SOIC / Cold-Junction-Compensated K-Thermocoupleto-Digital Converter (0°C to +1024°C) | 265000 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for MAX6675ISA
MAX6675ISA CAD Models
MAX6675ISA Part Data Attributes
|
MAX6675ISA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6675ISA
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX6675ISA
This table gives cross-reference parts and alternative options found for MAX6675ISA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6675ISA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6675ISA+T | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX6675ISA vs MAX6675ISA+T |
MAX6675ISA+T | Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +1024°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX6675ISA vs MAX6675ISA+T |
MAX6675ISA+ | Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +1024°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX6675ISA vs MAX6675ISA+ |