Part Details for MAX668 by Maxim Integrated Products
Overview of MAX668 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX668
MAX668 CAD Models
Resources and Additional Insights for MAX668
Reference Designs related to MAX668
-
MAXREFDES1004: Boost, Single-Output, -73V to -35V Input, 5V/100mA Output DC-DC Converter Using the MAX668
The MAX668/MAX669 constant-frequency, pulse-width modulating (PWM), current-mode DC-DC controllers are designed for a wide range of DC-DC conversion applications, including step-up, SEPIC, flyback, and isolated-output configurations. Power levels of 20W or more can be controlled with conversion efficiencies of over 90%. The input voltage range of 1.8V to 28V supports a wide range of battery and AC-powered inputs. An advanced BiCMOS design features low operating current (220μA), adjustable operating frequency (100kHz to 500kHz), soft-start, and a SYNC input, allowing the MAX668/MAX669 oscillator to be locked to an external clock.<p>The MAX669 is optimized for low input voltages with a guaranteed start-up voltage of 1.8V. It requires bootstrapped operation (IC-powered from boosted output) and supports output voltages of up to 28V. The MAX668 operates with inputs as low as 3V and can be connected in either a bootstrapped or non-bootstrapped (IC-powered<p>from input supply or other source) configuration. When not bootstrapped, it has no restriction on output voltage. Both ICs are available in an extremely compact 10-pin μMAX® package.<p>Key Features<p>1.8V Minimum Start-Up Voltage (MAX669)<p>Wide Input Voltage Range (1.8V to 28V)<p>Tiny 10-Pin μMAX Package<p>Current-Mode PWM and Idle Mode Operation<p>Adjustable 100kHz to 500kHz Oscillator or SYNC Input<p>220μA Quiescent Current<p>Logic-Level Shutdown<p>Soft-Start
-
Oceanside (MAXREFDES9#): 3.3V to 15V Input, ±15V (±12V) Output, Isolated Power Supply
This document details the Oceanside (MAXREFDES9#) subsystem reference design, a 3.3V to 15V input, ±15V (±12V) output, isolated power supply. The Oceanside design includes a high-efficiency step-up controller, a 36V H-bridge transformer driver for isolated supplies, a wide input range, and a pair of adjustable output low dropout (LDO) linear regulator. Test results and hardware files are included.