Part Details for MAX6736XKRVD3 by Maxim Integrated Products
Overview of MAX6736XKRVD3 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX6736XKRVD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6736XKRVD3-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SC70-5 Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2493 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6736 Low-Power Dual-Voltage Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2493 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6736XKRVD3
MAX6736XKRVD3 CAD Models
MAX6736XKRVD3 Part Data Attributes
|
MAX6736XKRVD3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6736XKRVD3
Maxim Integrated Products
Low-Power Dual-/Triple-Voltage SC70 µP Supervisory Circuits
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC |