Part Details for MAX680EPA+ by Maxim Integrated Products
Overview of MAX680EPA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX680EPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5668
|
Newark | Charge Pump, Doubler/Inverting, Dip-8, Ic Case/Package:Dip, No. Of Pins:8Pins, Output Current Max:10Ma, Fixed Output Voltage Nom:10V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX680EPA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$3.9900 / $5.3900 | Buy Now |
DISTI #
MAX680EPA+-ND
|
DigiKey | IC REG CHARGE PUMP 2VIN 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
67 In Stock |
|
$3.9875 / $6.6300 | Buy Now |
Part Details for MAX680EPA+
MAX680EPA+ CAD Models
MAX680EPA+ Part Data Attributes
|
MAX680EPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX680EPA+
Maxim Integrated Products
Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 8 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX680EPA+
This table gives cross-reference parts and alternative options found for MAX680EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX680EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX680CPA | Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX680EPA+ vs MAX680CPA |
MAX680EPA | Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX680EPA+ vs MAX680EPA |
MAX680EJA | Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX680EPA+ vs MAX680EJA |
MAX680CPA+ | Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX680EPA+ vs MAX680CPA+ |