Datasheets
MAX6816EUS+ by:

±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 4-SOT_23-N/A, 4 Pins, -40 to 125C

Part Details for MAX6816EUS+ by Analog Devices Inc

Overview of MAX6816EUS+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6816EUS+

Part # Distributor Description Stock Price Buy
Analog Devices Inc ±15kV ESD-Protected, Single/Du Package Multiple: 1 331
Buy Now

Part Details for MAX6816EUS+

MAX6816EUS+ CAD Models

MAX6816EUS+ Part Data Attributes

MAX6816EUS+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX6816EUS+ Analog Devices Inc ±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 4-SOT_23-N/A, 4 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 4-SOT_23-N/A
Pin Count 4
Manufacturer Package Code 4-SOT_23-N/A
Date Of Intro 1999-01-03
Samacsys Manufacturer Analog Devices
Family 6816
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Logic IC Type LOGIC CIRCUIT
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code TO-253
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MAX6816EUS+

This table gives cross-reference parts and alternative options found for MAX6816EUS+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6816EUS+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6816EUS-T Logic Circuit, BICMOS, PDSO4, SOT-143, 4-PIN Maxim Integrated Products MAX6816EUS+ vs MAX6816EUS-T
MAX6816EUS Logic Circuit, BICMOS, PDSO4, SOT-143, 4-PIN Maxim Integrated Products MAX6816EUS+ vs MAX6816EUS
MAX6816EUS+T ±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 4-SOT_23-N/A, 4 Pins, -40 to 125C Analog Devices Inc MAX6816EUS+ vs MAX6816EUS+T
Part Number Description Manufacturer Compare
MAX6816EUS-T Logic Circuit, BICMOS, PDSO4, SOT-143, 4-PIN Maxim Integrated Products MAX6816EUS+ vs MAX6816EUS-T
MAX6816EUS Logic Circuit, BICMOS, PDSO4, SOT-143, 4-PIN Maxim Integrated Products MAX6816EUS+ vs MAX6816EUS
MAX6816EUS+T ±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 4-SOT_23-N/A, 4 Pins, -40 to 125C Analog Devices Inc MAX6816EUS+ vs MAX6816EUS+T

MAX6816EUS+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6816EUS+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6816EUS+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6816EUS+ would you like to use for your alert(s)?
  • Please alert me when MAX6816EUS+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6816EUS+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6816EUS+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6816EUS+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6816EUS+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6816EUS+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: